
MOSX1CT528RR20J | |
---|---|
DigiKey Part Number | 2019-MOSX1CT528RR20JTR-ND - Tape & Reel (TR) 2019-MOSX1CT528RR20JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528RR20J |
Description | RES 0.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.23200 | $12.32 |
25 | $1.04120 | $26.03 |
50 | $0.91800 | $45.90 |
100 | $0.81450 | $81.45 |
250 | $0.70088 | $175.22 |
500 | $0.62930 | $314.65 |
1,000 | $0.56861 | $568.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47308 | $1,892.32 |
8,000 | $0.43579 | $3,486.32 |
12,000 | $0.41663 | $4,999.56 |
20,000 | $0.39495 | $7,899.00 |
28,000 | $0.38204 | $10,697.12 |
40,000 | $0.36942 | $14,776.80 |
48,000 | $0.36337 | $17,441.76 |
96,000 | $0.34260 | $32,889.60 |
100,000 | $0.34148 | $34,148.00 |