
MOSX1CT528R3R9J | |
|---|---|
DigiKey Part Number | 2019-MOSX1CT528R3R9JTR-ND - Tape & Reel (TR) 2019-MOSX1CT528R3R9JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528R3R9J |
Description | RES 3.9 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.06240 | $26.56 |
| 50 | $0.93720 | $46.86 |
| 100 | $0.83200 | $83.20 |
| 250 | $0.71560 | $178.90 |
| 500 | $0.64276 | $321.38 |
| 1,000 | $0.58068 | $580.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48316 | $1,932.64 |
| 8,000 | $0.44507 | $3,560.56 |
| 12,000 | $0.42550 | $5,106.00 |
| 20,000 | $0.40337 | $8,067.40 |
| 28,000 | $0.39018 | $10,925.04 |
| 40,000 | $0.37729 | $15,091.60 |

