3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX1CT528R3R0J

DigiKey Part Number
2019-MOSX1CT528R3R0JTR-ND - Tape & Reel (TR)
2019-MOSX1CT528R3R0JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOSX1CT528R3R0J
Description
RES 3 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.25800$12.58
25$1.06240$26.56
50$0.93720$46.86
100$0.83200$83.20
250$0.71560$178.90
500$0.64276$321.38
1,000$0.58068$580.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48316$1,932.64
8,000$0.44507$3,560.56
12,000$0.42550$5,106.00
20,000$0.40337$8,067.40
28,000$0.39018$10,925.04
40,000$0.37729$15,091.60
Manufacturers Standard Package