
MOS5C330J | |
---|---|
DigiKey Part Number | 2019-MOS5C330J-ND |
Manufacturer | |
Manufacturer Product Number | MOS5C330J |
Description | RES 33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 0.965" L (9.00mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.86300 | $58.63 |
25 | $5.01840 | $125.46 |
50 | $4.48640 | $224.32 |
100 | $4.03490 | $403.49 |
250 | $3.53928 | $884.82 |
500 | $3.22922 | $1,614.61 |
1,000 | $2.96573 | $2,965.73 |
5,000 | $2.49680 | $12,484.00 |