MOS2CT52RxxxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R430J

DigiKey Part Number
2019-MOS2CT52R430JTR-ND - Tape & Reel (TR)
2019-MOS2CT52R430JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R430J
Description
RES 43 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,261
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.48600$14.86
25$1.25120$31.28
50$1.10680$55.34
100$0.98290$98.29
250$0.84736$211.84
500$0.76248$381.24
1,000$0.69013$690.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62868$1,257.36
4,000$0.57645$2,305.80
6,000$0.54963$3,297.78
10,000$0.51926$5,192.60
14,000$0.50117$7,016.38
20,000$0.48349$9,669.80
24,000$0.47502$11,400.48
48,000$0.44591$21,403.68
50,000$0.44434$22,217.00
Manufacturers Standard Package