
MOS2CT52R102G | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R102GTR-ND - Tape & Reel (TR) 2019-MOS2CT52R102GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R102G |
Description | RES 1K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.43400 | $35.85 |
| 50 | $1.26780 | $63.39 |
| 100 | $1.12800 | $112.80 |
| 250 | $0.97376 | $243.44 |
| 500 | $0.87724 | $438.62 |
| 1,000 | $0.79518 | $795.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.73990 | $1,479.80 |
| 4,000 | $0.67938 | $2,717.52 |
| 6,000 | $0.64831 | $3,889.86 |
| 10,000 | $0.61316 | $6,131.60 |
| 14,000 | $0.59220 | $8,290.80 |
| 20,000 | $0.57173 | $11,434.60 |

