
MFS1/4DCT52R7502F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R7502FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R7502FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R7502F |
Description | RES 75K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.92400 | $23.10 |
| 50 | $0.81400 | $40.70 |
| 100 | $0.72100 | $72.10 |
| 250 | $0.61956 | $154.89 |
| 500 | $0.55560 | $277.80 |
| 1,000 | $0.50126 | $501.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40450 | $2,022.50 |
| 10,000 | $0.37283 | $3,728.30 |
| 15,000 | $0.35657 | $5,348.55 |
| 25,000 | $0.33817 | $8,454.25 |
| 35,000 | $0.32720 | $11,452.00 |
| 50,000 | $0.31649 | $15,824.50 |

