22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R2212F

DigiKey Part Number
2019-MFS1/4DCT52R2212FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R2212FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R2212F
Description
RES 22.1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.09300$10.93
25$0.92400$23.10
50$0.81400$40.70
100$0.72100$72.10
250$0.61956$154.89
500$0.55560$277.80
1,000$0.50126$501.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40450$2,022.50
10,000$0.37283$3,728.30
15,000$0.35657$5,348.55
25,000$0.33817$8,454.25
35,000$0.32720$11,452.00
50,000$0.31649$15,824.50
Manufacturers Standard Package