
MFS1/4DCT52R2000F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R2000FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R2000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R2000F |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.90440 | $22.61 |
| 50 | $0.79740 | $39.87 |
| 100 | $0.70700 | $70.70 |
| 250 | $0.60740 | $151.85 |
| 500 | $0.54476 | $272.38 |
| 1,000 | $0.49148 | $491.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39656 | $1,982.80 |
| 10,000 | $0.36552 | $3,655.20 |
| 15,000 | $0.34957 | $5,243.55 |
| 25,000 | $0.33154 | $8,288.50 |
| 35,000 | $0.32079 | $11,227.65 |
| 50,000 | $0.31028 | $15,514.00 |
| 60,000 | $0.30525 | $18,315.00 |
| 120,000 | $0.28796 | $34,555.20 |
| 125,000 | $0.28703 | $35,878.75 |

