
MFS1/2DCT52R4701F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R4701FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R4701FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R4701F |
Description | RES 4.7K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.96500 | $19.65 |
| 25 | $1.66720 | $41.68 |
| 50 | $1.47660 | $73.83 |
| 100 | $1.31380 | $131.38 |
| 250 | $1.13620 | $284.05 |
| 500 | $1.02490 | $512.45 |
| 1,000 | $0.93026 | $930.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.76166 | $3,808.30 |
| 10,000 | $0.70653 | $7,065.30 |
| 15,000 | $0.67822 | $10,173.30 |
| 25,000 | $0.64620 | $16,155.00 |
| 35,000 | $0.62712 | $21,949.20 |
| 50,000 | $0.60847 | $30,423.50 |

