120 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4LCT52R121G

DigiKey Part Number
2019-MF1/4LCT52R121GTR-ND - Tape & Reel (TR)
2019-MF1/4LCT52R121GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4LCT52R121G
Description
RES 120 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,757
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.27960$6.99
50$0.24500$12.25
100$0.21620$21.62
250$0.18316$45.79
500$0.16262$81.31
1,000$0.14503$145.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11609$580.45
10,000$0.10565$1,056.50
15,000$0.10029$1,504.35
25,000$0.09422$2,355.50
35,000$0.09061$3,171.35
50,000$0.08708$4,354.00
Manufacturers Standard Package