
MF1/4ECT52R1501F | |
|---|---|
DigiKey Part Number | 2019-MF1/4ECT52R1501FTR-ND - Tape & Reel (TR) 2019-MF1/4ECT52R1501FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4ECT52R1501F |
Description | RES 1.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.65600 | $26.56 |
| 25 | $2.25280 | $56.32 |
| 50 | $2.00120 | $100.06 |
| 100 | $1.78650 | $178.65 |
| 250 | $1.55024 | $387.56 |
| 500 | $1.40276 | $701.38 |
| 1,000 | $1.27713 | $1,277.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.05359 | $5,267.95 |
| 10,000 | $0.98050 | $9,805.00 |
| 15,000 | $0.94296 | $14,144.40 |
| 25,000 | $0.90050 | $22,512.50 |
| 35,000 | $0.87521 | $30,632.35 |
| 50,000 | $0.85050 | $42,525.00 |

