
MF1/4DCT52R5R49F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R5R49FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R5R49FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R5R49F |
Description | RES 5.49 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.49 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.47200 | $23.60 |
| 100 | $0.41680 | $41.68 |
| 250 | $0.35548 | $88.87 |
| 500 | $0.31718 | $158.59 |
| 1,000 | $0.28471 | $284.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22675 | $1,133.75 |
| 10,000 | $0.20778 | $2,077.80 |
| 15,000 | $0.19803 | $2,970.45 |
| 25,000 | $0.18700 | $4,675.00 |
| 35,000 | $0.18043 | $6,315.05 |
| 50,000 | $0.17401 | $8,700.50 |

