MOS2CT52RxxxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS1/2CT52R472J

DigiKey Part Number
2019-MOS1/2CT52R472JTR-ND - Tape & Reel (TR)
2019-MOS1/2CT52R472JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS1/2CT52R472J
Description
RESISTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
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
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.244" L (2.50mm x 6.20mm)
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
In-Stock: 2,099
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.01000$10.10
25$0.84720$21.18
50$0.74720$37.36
100$0.66180$66.18
250$0.56820$142.05
500$0.50924$254.62
1,000$0.45924$459.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36999$1,849.95
10,000$0.34079$3,407.90
15,000$0.32579$4,886.85
25,000$0.30883$7,720.75
35,000$0.29871$10,454.85
50,000$0.28884$14,442.00
60,000$0.28410$17,046.00
120,000$0.26784$32,140.80
125,000$0.26696$33,370.00
Manufacturers Standard Package