
MF1/4LCT52R121G | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R121GTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R121GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R121G |
Description | RES 120 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.21620 | $21.62 |
| 250 | $0.18316 | $45.79 |
| 500 | $0.16262 | $81.31 |
| 1,000 | $0.14503 | $145.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11609 | $580.45 |
| 10,000 | $0.10565 | $1,056.50 |
| 15,000 | $0.10029 | $1,504.35 |
| 25,000 | $0.09422 | $2,355.50 |
| 35,000 | $0.09061 | $3,171.35 |
| 50,000 | $0.08708 | $4,354.00 |

