
MF1/4DCT52R39R2F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R39R2FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R39R2FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R39R2F |
Description | RES 39.2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.40760 | $10.19 |
| 50 | $0.35680 | $17.84 |
| 100 | $0.31490 | $31.49 |
| 250 | $0.26804 | $67.01 |
| 500 | $0.23858 | $119.29 |
| 1,000 | $0.21351 | $213.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16892 | $844.60 |
| 10,000 | $0.15432 | $1,543.20 |
| 15,000 | $0.14682 | $2,202.30 |
| 25,000 | $0.13833 | $3,458.25 |
| 35,000 | $0.13328 | $4,664.80 |
| 50,000 | $0.12833 | $6,416.50 |

