GP55-10R0-FBW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2551F

DigiKey Part Number
2019-MF1/4DCT52R2551FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2551FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2551F
Description
RES 2.55K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
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
In-Stock: 4,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47600$4.76
25$0.39760$9.94
50$0.34980$17.49
100$0.30790$30.79
250$0.26244$65.61
500$0.23352$116.76
1,000$0.20905$209.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16539$826.95
10,000$0.15110$1,511.00
15,000$0.14376$2,156.40
25,000$0.13545$3,386.25
35,000$0.13049$4,567.15
50,000$0.12566$6,283.00
60,000$0.12334$7,400.40
120,000$0.11537$13,844.40
125,000$0.11494$14,367.50
Manufacturers Standard Package