
MF1/4DCT52R2000F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R2000FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R2000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R2000F |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.39800 | $9.95 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.30830 | $30.83 |
| 250 | $0.26276 | $65.69 |
| 500 | $0.23382 | $116.91 |
| 1,000 | $0.20932 | $209.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16560 | $828.00 |
| 10,000 | $0.15129 | $1,512.90 |
| 15,000 | $0.14394 | $2,159.10 |
| 25,000 | $0.13562 | $3,390.50 |
| 35,000 | $0.13066 | $4,573.10 |
| 50,000 | $0.12582 | $6,291.00 |
| 60,000 | $0.12349 | $7,409.40 |
| 120,000 | $0.11552 | $13,862.40 |
| 125,000 | $0.11509 | $14,386.25 |

