
SR732BTTER124F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTER124FTR-ND - Tape & Reel (TR) 2019-SR732BTTER124FCT-ND - Cut Tape (CT) 2019-SR732BTTER124FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTER124F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 124 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.77100 | $27.71 |
| 25 | $2.34800 | $58.70 |
| 50 | $2.08660 | $104.33 |
| 100 | $1.86380 | $186.38 |
| 250 | $1.61864 | $404.66 |
| 500 | $1.46556 | $732.78 |
| 1,000 | $1.33517 | $1,335.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.13033 | $4,521.32 |
| 8,000 | $1.05038 | $8,403.04 |
| 12,000 | $1.00933 | $12,111.96 |
| 20,000 | $0.96288 | $19,257.60 |
| 28,000 | $0.93520 | $26,185.60 |
| 40,000 | $0.90817 | $36,326.80 |

