
MF1/4DCT52R1330F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1330FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1330FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1330F |
Description | RES 133 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC1330F | KOA Speer Electronics, Inc. | 950 | 2019-MF1/4DC1330F-ND | $1.40000 | Parametric Equivalent |
| MFR-25FBF52-133R | YAGEO | 5,840 | 133XBK-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.40760 | $10.19 |
| 50 | $0.35680 | $17.84 |
| 100 | $0.31490 | $31.49 |
| 250 | $0.26804 | $67.01 |
| 500 | $0.23858 | $119.29 |
| 1,000 | $0.21351 | $213.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16892 | $844.60 |
| 10,000 | $0.15432 | $1,543.20 |
| 15,000 | $0.14682 | $2,202.30 |
| 25,000 | $0.13833 | $3,458.25 |
| 35,000 | $0.13328 | $4,664.80 |
| 50,000 | $0.12833 | $6,416.50 |

