
SR732BTTE2R00F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTE2R00FTR-ND - Tape & Reel (TR) 2019-SR732BTTE2R00FCT-ND - Cut Tape (CT) 2019-SR732BTTE2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTE2R00F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.93200 | $19.32 |
| 25 | $1.63440 | $40.86 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.28830 | $128.83 |
| 250 | $1.11384 | $278.46 |
| 500 | $1.00484 | $502.42 |
| 1,000 | $0.91201 | $912.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76608 | $3,064.32 |
| 8,000 | $0.70913 | $5,673.04 |
| 12,000 | $0.67987 | $8,158.44 |
| 20,000 | $0.64678 | $12,935.60 |
| 28,000 | $0.62706 | $17,557.68 |
| 40,000 | $0.60780 | $24,312.00 |

