15.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DC1582F

DigiKey Part Number
2019-MF1/4DC1582F-ND
Manufacturer
Manufacturer Product Number
MF1/4DC1582F
Description
RES 15.8K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DCT52R1582FKOA Speer Electronics, Inc.4,6752019-MF1/4DCT52R1582FCT-ND$0.82000Parametric Equivalent
In-Stock: 295
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.85500$8.55
25$0.72040$18.01
50$0.63460$31.73
100$0.56070$56.07
250$0.48048$120.12
500$0.42982$214.91
1,000$0.38690$386.90
5,000$0.31030$1,551.50
Manufacturers Standard Package