
MF1/4DC1542F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC1542F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC1542F |
Description | RES 15.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DCT52R1542F | KOA Speer Electronics, Inc. | 4,810 | 2019-MF1/4DCT52R1542FCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.83900 | $8.39 |
| 25 | $0.70720 | $17.68 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.55000 | $55.00 |
| 250 | $0.47092 | $117.73 |
| 500 | $0.42144 | $210.72 |
| 1,000 | $0.37934 | $379.34 |
| 5,000 | $0.30421 | $1,521.05 |

