
MF1/4DC1210F | |
---|---|
DigiKey Part Number | 2019-MF1/4DC1210F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC1210F |
Description | RES 121 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.83800 | $8.38 |
25 | $0.70600 | $17.65 |
50 | $0.62080 | $31.04 |
100 | $0.54930 | $54.93 |
250 | $0.47032 | $117.58 |
500 | $0.42090 | $210.45 |
1,000 | $0.37886 | $378.86 |
5,000 | $0.30382 | $1,519.10 |