
NV73A2ATTE47 | |
|---|---|
DigiKey Part Number | 2019-NV73A2ATTE47TR-ND - Tape & Reel (TR) 2019-NV73A2ATTE47CT-ND - Cut Tape (CT) 2019-NV73A2ATTE47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV73A2ATTE47 |
Description | VARISTOR 49.5V 25A 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.5 V 25 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 45 V | |
Varistor Voltage (Typ) | 49.5 V | |
Varistor Voltage (Max) | 54 V | |
Current - Surge | 25 A | |
Energy | 0.16J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.60900 | $36.09 |
| 25 | $3.23280 | $80.82 |
| 100 | $2.82080 | $282.08 |
| 250 | $2.62432 | $656.08 |
| 500 | $2.50592 | $1,252.96 |
| 1,000 | $2.45288 | $2,452.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.44415 | $6,110.38 |
| 5,000 | $2.37846 | $11,892.30 |
| 7,500 | $2.34557 | $17,591.77 |
| 12,500 | $2.30912 | $28,864.00 |
| 17,500 | $2.28784 | $40,037.20 |
| 25,000 | $2.26735 | $56,683.75 |

