
MF1/4CCT52R51R0F | |
---|---|
DigiKey Part Number | 2019-MF1/4CCT52R51R0FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R51R0FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R51R0F |
Description | RES 51 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.66500 | $6.65 |
25 | $0.55520 | $13.88 |
50 | $0.48940 | $24.47 |
100 | $0.43190 | $43.19 |
250 | $0.36884 | $92.21 |
500 | $0.32942 | $164.71 |
1,000 | $0.29584 | $295.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23589 | $1,179.45 |
10,000 | $0.21628 | $2,162.80 |
15,000 | $0.20621 | $3,093.15 |
25,000 | $0.19481 | $4,870.25 |
35,000 | $0.18802 | $6,580.70 |
50,000 | $0.18138 | $9,069.00 |
60,000 | $0.17820 | $10,692.00 |
120,000 | $0.16728 | $20,073.60 |
125,000 | $0.16669 | $20,836.25 |