
MF1/4CCT52R3011F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R3011FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R3011FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R3011F |
Description | RES 3.01K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.56880 | $14.22 |
| 50 | $0.49980 | $24.99 |
| 100 | $0.44150 | $44.15 |
| 250 | $0.37688 | $94.22 |
| 500 | $0.33642 | $168.21 |
| 1,000 | $0.30214 | $302.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24091 | $1,204.55 |
| 10,000 | $0.22089 | $2,208.90 |
| 15,000 | $0.21060 | $3,159.00 |
| 25,000 | $0.19896 | $4,974.00 |
| 35,000 | $0.19203 | $6,721.05 |
| 50,000 | $0.18525 | $9,262.50 |

