
MF1/4CCT52R2000F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R2000FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R2000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R2000F |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.55560 | $13.89 |
| 50 | $0.49000 | $24.50 |
| 100 | $0.43250 | $43.25 |
| 250 | $0.36932 | $92.33 |
| 500 | $0.32984 | $164.92 |
| 1,000 | $0.29622 | $296.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23619 | $1,180.95 |
| 10,000 | $0.21655 | $2,165.50 |
| 15,000 | $0.20647 | $3,097.05 |
| 25,000 | $0.19506 | $4,876.50 |
| 35,000 | $0.18826 | $6,589.10 |
| 50,000 | $0.18162 | $9,081.00 |
| 60,000 | $0.17843 | $10,705.80 |
| 120,000 | $0.16749 | $20,098.80 |
| 125,000 | $0.16690 | $20,862.50 |

