
MF1/4CC47R0F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC47R0F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC47R0F |
Description | RES 47 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.19200 | $11.92 |
| 25 | $1.00640 | $25.16 |
| 50 | $0.88960 | $44.48 |
| 100 | $0.78840 | $78.84 |
| 250 | $0.67744 | $169.36 |
| 500 | $0.60806 | $304.03 |
| 1,000 | $0.54911 | $549.11 |
| 5,000 | $0.44406 | $2,220.30 |

