
MF1/4CC2000F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC2000F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC2000F |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.17600 | $11.76 |
| 25 | $0.98640 | $24.66 |
| 50 | $0.87140 | $43.57 |
| 100 | $0.77280 | $77.28 |
| 250 | $0.66428 | $166.07 |
| 500 | $0.59622 | $298.11 |
| 1,000 | $0.53834 | $538.34 |
| 5,000 | $0.43534 | $2,176.70 |

