RESTHROUGHHOLEAXIAL.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DCT52R4990F

DigiKey Part Number
2019-MF1/2DCT52R4990FTR-ND - Tape & Reel (TR)
2019-MF1/2DCT52R4990FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2DCT52R4990F
Description
RES 499 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.95400$19.54
25$1.65520$41.38
50$1.46640$73.32
100$1.30640$130.64
250$1.12984$282.46
500$1.01932$509.66
1,000$0.92530$925.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.77748$3,109.92
8,000$0.71980$5,758.40
12,000$0.69017$8,282.04
20,000$0.65665$13,133.00
28,000$0.63668$17,827.04
40,000$0.61717$24,686.80
48,000$0.60781$29,174.88
96,000$0.57570$55,267.20
100,000$0.57477$57,477.00
Manufacturers Standard Package