
MF1/2DCT52R2203F | |
---|---|
DigiKey Part Number | 2019-MF1/2DCT52R2203FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R2203FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R2203F |
Description | RES 220K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.95400 | $19.54 |
25 | $1.65520 | $41.38 |
50 | $1.46640 | $73.32 |
100 | $1.30640 | $130.64 |
250 | $1.12984 | $282.46 |
500 | $1.01932 | $509.66 |
1,000 | $0.92530 | $925.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77748 | $3,109.92 |
8,000 | $0.71980 | $5,758.40 |
12,000 | $0.69017 | $8,282.04 |
20,000 | $0.65665 | $13,133.00 |
28,000 | $0.63668 | $17,827.04 |
40,000 | $0.61717 | $24,686.80 |
48,000 | $0.60781 | $29,174.88 |
96,000 | $0.57570 | $55,267.20 |
100,000 | $0.57477 | $57,477.00 |