
CF1/2C152J | |
---|---|
DigiKey Part Number | 2019-CF1/2C152J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C152J |
Description | RES 1.5K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69000 | $6.90 |
25 | $0.58120 | $14.53 |
50 | $0.51080 | $25.54 |
100 | $0.45080 | $45.08 |
250 | $0.38560 | $96.40 |
500 | $0.34436 | $172.18 |
1,000 | $0.30931 | $309.31 |
5,000 | $0.24690 | $1,234.50 |