
MF1/2DC3321F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DC3321F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2DC3321F |
Description | RES 3.32K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.47800 | $34.78 |
| 25 | $2.95960 | $73.99 |
| 50 | $2.63420 | $131.71 |
| 100 | $2.35710 | $235.71 |
| 250 | $2.05372 | $513.43 |
| 500 | $1.86364 | $931.82 |
| 1,000 | $1.70201 | $1,702.01 |
| 5,000 | $1.41431 | $7,071.55 |

