RESTHROUGHHOLEAXIAL.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DC1002F

DigiKey Part Number
2019-MF1/2DC1002F-ND
Manufacturer
Manufacturer Product Number
MF1/2DC1002F
Description
RES 10K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.47300$34.73
25$2.95600$73.90
50$2.63080$131.54
100$2.35410$235.41
250$2.05112$512.78
500$1.86126$930.63
1,000$1.69984$1,699.84
5,000$1.41251$7,062.55
Manufacturers Standard Package