
MF1/4LCT52R105G | |
---|---|
DigiKey Part Number | 2019-MF1/4LCT52R105GTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R105GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R105G |
Description | RES 1M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.27920 | $6.98 |
50 | $0.24460 | $12.23 |
100 | $0.21590 | $21.59 |
250 | $0.18296 | $45.74 |
500 | $0.16242 | $81.21 |
1,000 | $0.14484 | $144.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11366 | $568.30 |
10,000 | $0.10345 | $1,034.50 |
15,000 | $0.09820 | $1,473.00 |
25,000 | $0.09226 | $2,306.50 |
35,000 | $0.08872 | $3,105.20 |
50,000 | $0.08526 | $4,263.00 |
60,000 | $0.08360 | $5,016.00 |
120,000 | $0.07791 | $9,349.20 |
125,000 | $0.07760 | $9,700.00 |