
MF1/2CC1000F | |
---|---|
DigiKey Part Number | 2019-MF1/2CC1000F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2CC1000F |
Description | RES 100 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.58000 | $35.80 |
25 | $3.04480 | $76.12 |
50 | $2.70960 | $135.48 |
100 | $2.42550 | $242.55 |
250 | $2.11416 | $528.54 |
500 | $1.91908 | $959.54 |
1,000 | $1.75329 | $1,753.29 |
5,000 | $1.45798 | $7,289.90 |