
LT732ATTD202J3900 | |
|---|---|
DigiKey Part Number | 2019-LT732ATTD202J3900TR-ND - Tape & Reel (TR) 2019-LT732ATTD202J3900CT-ND - Cut Tape (CT) 2019-LT732ATTD202J3900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT732ATTD202J3900 |
Description | SENSOR PTC 2KOHM 5% 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 2 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 5 | $3.76600 | $18.83 |
| 10 | $3.56000 | $35.60 |
| 25 | $3.32160 | $83.04 |
| 50 | $3.15700 | $157.85 |
| 100 | $3.00580 | $300.58 |
| 500 | $2.70388 | $1,351.94 |
| 1,000 | $2.59158 | $2,591.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.36593 | $11,829.65 |
| 10,000 | $2.28196 | $22,819.60 |
| 15,000 | $2.23612 | $33,541.80 |
| 25,000 | $2.18157 | $54,539.25 |
| 35,000 | $2.14751 | $75,162.85 |

