PTC Thermistor 1 kOhms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT732ATTD102J3900

DigiKey Part Number
2019-LT732ATTD102J3900TR-ND - Tape & Reel (TR)
2019-LT732ATTD102J3900CT-ND - Cut Tape (CT)
2019-LT732ATTD102J3900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT732ATTD102J3900
Description
SENSOR PTC 1KOHM 5% 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±5%
Manufacturer
KOA Speer Electronics, Inc.
Operating Temperature
-40°C ~ 125°C
Series
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance @ 25°C
1 kOhms
Supplier Device Package
0805
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT732ATTD102J3600KOA Speer Electronics, Inc.4472019-LT732ATTD102J3600CT-ND$4.36000Parametric Equivalent
LT7330002A1K0JTETE Connectivity Passive Product4,017A106102CT-ND$10.85000Parametric Equivalent
In-Stock: 3,239
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
5$3.76600$18.83
10$3.56000$35.60
25$3.32160$83.04
50$3.15700$157.85
100$3.00580$300.58
500$2.70388$1,351.94
1,000$2.59158$2,591.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.36593$11,829.65
10,000$2.28196$22,819.60
15,000$2.23612$33,541.80
25,000$2.18157$54,539.25
35,000$2.14751$75,162.85
Manufacturers Standard Package