
HV73V2BTTD6494F | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD6494FTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD6494FCT-ND - Cut Tape (CT) 2019-HV73V2BTTD6494FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD6494F |
Description | RES 6.49M OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.49 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD6494F Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.19500 | $21.95 |
| 25 | $1.82200 | $45.55 |
| 50 | $1.60820 | $80.41 |
| 100 | $1.43880 | $143.88 |
| 250 | $1.26676 | $316.69 |
| 500 | $1.16746 | $583.73 |
| 1,000 | $1.08861 | $1,088.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96224 | $4,811.20 |
| 10,000 | $0.92536 | $9,253.60 |
| 15,000 | $0.90737 | $13,610.55 |
| 25,000 | $0.88787 | $22,196.75 |
| 35,000 | $0.87670 | $30,684.50 |
| 50,000 | $0.86614 | $43,307.00 |

