
HV73V1JTTD1004F | |
---|---|
DigiKey Part Number | 2019-HV73V1JTTD1004FTR-ND - Tape & Reel (TR) 2019-HV73V1JTTD1004FCT-ND - Cut Tape (CT) 2019-HV73V1JTTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V1JTTD1004F |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V1JTTD1004F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.06900 | $20.69 |
25 | $1.71760 | $42.94 |
50 | $1.51580 | $75.79 |
100 | $1.35560 | $135.56 |
250 | $1.19356 | $298.39 |
500 | $1.10158 | $550.79 |
1,000 | $1.02572 | $1,025.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.89214 | $4,460.70 |