HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732BTTD3304F

DigiKey Part Number
2019-HV732BTTD3304FTR-ND - Tape & Reel (TR)
2019-HV732BTTD3304FCT-ND - Cut Tape (CT)
2019-HV732BTTD3304FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732BTTD3304F
Description
RES 3.3M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732BTTD3304F Models
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
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.86000$18.60
25$1.53760$38.44
50$1.35160$67.58
100$1.20350$120.35
250$1.05404$263.51
500$0.97336$486.68
1,000$0.89943$899.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.77415$3,870.75
10,000$0.70849$7,084.90
15,000$0.69712$10,456.80
25,000$0.68543$17,135.75
35,000$0.67929$23,775.15
50,000$0.67320$33,660.00
60,000$0.67230$40,338.00
Manufacturers Standard Package