HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732BTTD2703F

DigiKey Part Number
2019-HV732BTTD2703FTR-ND - Tape & Reel (TR)
2019-HV732BTTD2703FCT-ND - Cut Tape (CT)
2019-HV732BTTD2703FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732BTTD2703F
Description
RES 270K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732BTTD2703F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.85600$18.56
25$1.53400$38.35
50$1.34820$67.41
100$1.20040$120.04
250$1.05132$262.83
500$0.98614$493.07
1,000$0.89713$897.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78765$3,938.25
10,000$0.75572$7,557.20
15,000$0.74015$11,102.25
25,000$0.72325$18,081.25
35,000$0.71358$24,975.30
50,000$0.70443$35,221.50
60,000$0.70015$42,009.00
Manufacturers Standard Package