
HV732ATTD6044F | |
---|---|
DigiKey Part Number | 2019-HV732ATTD6044FTR-ND - Tape & Reel (TR) 2019-HV732ATTD6044FCT-ND - Cut Tape (CT) 2019-HV732ATTD6044FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD6044F |
Description | RES 6.04M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.04 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD6044F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.86000 | $18.60 |
25 | $1.53760 | $38.44 |
50 | $1.35160 | $67.58 |
100 | $1.20350 | $120.35 |
250 | $1.05404 | $263.51 |
500 | $0.98108 | $490.54 |
1,000 | $0.89943 | $899.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78966 | $3,948.30 |
10,000 | $0.71703 | $7,170.30 |
15,000 | $0.69712 | $10,456.80 |
25,000 | $0.67694 | $16,923.50 |
35,000 | $0.67505 | $23,626.75 |
50,000 | $0.67320 | $33,660.00 |
60,000 | $0.67230 | $40,338.00 |