
HV732ATTD2704F | |
---|---|
DigiKey Part Number | 2019-HV732ATTD2704FTR-ND - Tape & Reel (TR) 2019-HV732ATTD2704FCT-ND - Cut Tape (CT) 2019-HV732ATTD2704FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD2704F |
Description | RES 2.7M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD2704F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.85600 | $18.56 |
25 | $1.53400 | $38.35 |
50 | $1.34820 | $67.41 |
100 | $1.20040 | $120.04 |
250 | $1.05132 | $262.83 |
500 | $0.97086 | $485.43 |
1,000 | $0.89713 | $897.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78765 | $3,938.25 |
10,000 | $0.75572 | $7,557.20 |
15,000 | $0.74015 | $11,102.25 |
25,000 | $0.72325 | $18,081.25 |
35,000 | $0.71358 | $24,975.30 |
50,000 | $0.70443 | $35,221.50 |
60,000 | $0.70015 | $42,009.00 |