HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ATTD1104F

DigiKey Part Number
2019-HV732ATTD1104FTR-ND - Tape & Reel (TR)
2019-HV732ATTD1104FCT-ND - Cut Tape (CT)
2019-HV732ATTD1104FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ATTD1104F
Description
RES 1.1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732ATTD1104F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.85600$18.56
25$1.53400$38.35
50$1.34820$67.41
100$1.20040$120.04
250$1.05132$262.83
500$0.97086$485.43
1,000$0.89713$897.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78765$3,938.25
10,000$0.75572$7,557.20
15,000$0.73785$11,067.75
25,000$0.71757$17,939.25
35,000$0.71137$24,897.95
50,000$0.70443$35,221.50
60,000$0.70015$42,009.00
Manufacturers Standard Package