0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JTTD1504F

DigiKey Part Number
2019-HV731JTTD1504FTR-ND - Tape & Reel (TR)
2019-HV731JTTD1504FCT-ND - Cut Tape (CT)
2019-HV731JTTD1504FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JTTD1504F
Description
RES 1.5M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV731JTTD1504F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.85600$18.56
25$1.53400$38.35
50$1.34820$67.41
100$1.20040$120.04
250$1.05132$262.83
500$0.98236$491.18
1,000$0.89713$897.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80118$4,005.90
10,000$0.71520$7,152.00
15,000$0.69960$10,494.00
25,000$0.68368$17,092.00
35,000$0.67756$23,714.60
50,000$0.67148$33,574.00
60,000$0.67059$40,235.40
Manufacturers Standard Package