
HV731JRTTD7503F | |
---|---|
DigiKey Part Number | 2019-HV731JRTTD7503FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD7503FCT-ND - Cut Tape (CT) 2019-HV731JRTTD7503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD7503F |
Description | RES 750K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.47200 | $24.72 |
25 | $2.07240 | $51.81 |
50 | $1.83920 | $91.96 |
100 | $1.65620 | $165.62 |
250 | $1.47108 | $367.77 |
500 | $1.36384 | $681.92 |
1,000 | $1.27870 | $1,278.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.14212 | $5,710.60 |
10,000 | $1.10223 | $11,022.30 |
15,000 | $1.08277 | $16,241.55 |
25,000 | $1.06169 | $26,542.25 |
35,000 | $1.04960 | $36,736.00 |
50,000 | $1.03817 | $51,908.50 |
60,000 | $1.03283 | $61,969.80 |