HV73XXRTTXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JRTTD2803F

DigiKey Part Number
2019-HV731JRTTD2803FTR-ND - Tape & Reel (TR)
2019-HV731JRTTD2803FCT-ND - Cut Tape (CT)
2019-HV731JRTTD2803FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JRTTD2803F
Description
RES 280K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
280 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film
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
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.17562$5,878.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.03800$30.38
50$2.16280$108.14
100$1.90000$190.00
500$1.46468$732.34
1,000$1.33182$1,331.82
Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.21900$32.19
50$2.29260$114.63
100$2.01420$201.42
500$1.55254$776.27
1,000$1.41172$1,411.72
* All Digi-Reel orders will add a $55.00 reeling fee.