
HV731JRTTD1002F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD1002FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1002FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD1002F |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.62300 | $26.23 |
| 25 | $2.19680 | $54.92 |
| 50 | $1.95340 | $97.67 |
| 100 | $1.75860 | $175.86 |
| 250 | $1.56144 | $390.36 |
| 500 | $1.44764 | $723.82 |
| 1,000 | $1.35712 | $1,357.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.21219 | $6,060.95 |
| 10,000 | $1.16985 | $11,698.50 |
| 15,000 | $1.14921 | $17,238.15 |
| 25,000 | $1.12683 | $28,170.75 |
| 35,000 | $1.11400 | $38,990.00 |
| 50,000 | $1.10187 | $55,093.50 |

